Schneider LA1KN02 technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Isolation Voltage | 660V |
| Mount | Front |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPST, DP |
| RoHS | Compliant |
Download the complete datasheet for Schneider LA1KN02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.