
Schneider LA1KN31 technical specifications.
| Contact Current Rating | 10A |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4P |
| RoHS | Compliant |
Download the complete datasheet for Schneider LA1KN31 to view detailed technical specifications.
No datasheet is available for this part.