Schneider LA2DT4 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Number of Contacts | 2 |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LA2DT4 to view detailed technical specifications.
No datasheet is available for this part.