Schneider LA2KT2E technical specifications.
| Contact Current Rating | 2A |
| Depth | 34mm |
| Length | 38mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Contacts | 2 |
| Series | K |
| Throw Configuration | SPDT |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LA2KT2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.