Schneider LA4SKE1U technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| Series | LA4S |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LA4SKE1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.