Schneider LA6DK20F technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider LA6DK20F to view detailed technical specifications.
No datasheet is available for this part.