Schneider LADN226 technical specifications.
| Contact Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Number of Contacts | 8 |
| RoHS Compliant | Yes |
| Throw Configuration | 4P |
| RoHS | Compliant |
Download the complete datasheet for Schneider LADN226 to view detailed technical specifications.
No datasheet is available for this part.