Schneider LADT4 technical specifications.
| Contact Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| Series | D |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LADT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
