Schneider Electric Telemecanique Industriele Automatisering LC1D0910F7 - LC1D0910F7
Schneider LC1D0910F7 technical specifications.
| Depth | 80mm |
| Height | 45mm |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Throw Configuration | 3P |
| Width | 74mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1D0910F7 to view detailed technical specifications.
No datasheet is available for this part.