
Schneider LC1D098B7 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Contact Current Rating | 9A |
| Current Rating | 20A |
| Depth | 90mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 4P |
| Type | General Purpose |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 300V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D098B7 to view detailed technical specifications.
No datasheet is available for this part.
