Schneider LC1D098BD technical specifications.
| Contact Current Rating | 9A |
| Depth | 99mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D098BD to view detailed technical specifications.
No datasheet is available for this part.