Schneider LC1D1210U5 technical specifications.
| Depth | 80mm |
| Height | 45mm |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Throw Configuration | 3P |
| Width | 74mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1D1210U5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.