
This 4-pole coil is designed for operation at 690V with a maximum current rating of 12A. It can withstand an AC voltage of 110V and has a termination type of screw. The coil measures 90mm in depth, 85mm in length, and 45mm in width. It operates within a temperature range of -5°C to 60°C. The LC1 series coil is compliant with RoHS regulations.
Schneider LC1D128F7 technical specifications.
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 12A |
| Depth | 90mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Operating Supply Voltage | 690V |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D128F7 to view detailed technical specifications.
No datasheet is available for this part.
