Schneider LC1D256SD technical specifications.
| Contact Current Rating | 25A |
| Contact Voltage Rating (AC) | 440V |
| Mount | DIN Rail |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1D256SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.