
The Schneider LC1D258F7 is a general purpose device with a contact current rating of 40A and a DC rated voltage of 300V. It is designed for mounting on a DIN rail and has a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. The device is compliant with RoHS regulations and has approvals from UL, CSA, IEC, CCC, and EN. It measures 105mm in length, 97mm in depth, and 45mm in width.
Schneider LC1D258F7 technical specifications.
| Approvals | UL, CSA, IEC, CCC, EN |
| Contact Current Rating | 40A |
| Current Rating | 40A |
| Depth | 97mm |
| Length | 105mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Type | General Purpose |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 300V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D258F7 to view detailed technical specifications.
No datasheet is available for this part.
