Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SCHNEIDER

LC1D32MD

Datasheet
Contactor,  Non-Reversing,  220VDC Coil,  32A,  3-Pole,  DIN Rail,  TeSys D
Schneider

LC1D32MD

Contactor, Non-Reversing, 220VDC Coil, 32A, 3-Pole, DIN Rail, TeSys D

Quick Jump:

Technical Specifications

Schneider LC1D32MD technical specifications.

General

Contact Current Rating
32A
Depth
101mm
Length
85mm
Max Operating Temperature
60°C
Min Operating Temperature
-5°C
Number of Poles
3
Termination
Screw
Throw Configuration
3P
Width
45mm

Compliance

RoHS
Compliant

Datasheet

Schneider LC1D32MD Datasheet

Download the complete datasheet for Schneider LC1D32MD to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com