Schneider LC1D80008G6 technical specifications.
| Depth | 140mm |
| Length | 127mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D80008G6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.