Schneider LC1D80F7 technical specifications.
| Package/Case | 125 |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 80A |
| Depth | 125mm |
| Length | 127mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Panel, Screw, DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D80F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.