CONTACTOR 3PST-NO 240VAC, 125A, DIN RAIL; Contact Configuration:3PST-NO; Relay Mounting:DIN Rail; Operating Voltage:600VAC; Switching Current AC1:125A; Coil Voltage VAC Nom:240V; Coil Voltage VDC Nom:-; Switching Power AC1:15hp ;RoHS Compliant: No
Quick Jump:
Technical Specifications
Schneider LC1D80U7 technical specifications.
General
Coil Voltage (AC)
240V
Contact Current Rating
80A
Throw Configuration
3PST
Width
45mm
Compliance
RoHS
Not Compliant
Datasheet
Schneider LC1D80U7 Datasheet
Download the complete datasheet for Schneider LC1D80U7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.