The LC1DT25BL relay from Schneider features a 4-pole contact configuration with a current rating of 25A. It measures 85mm in length, 99mm in depth, and 45mm in width. The relay operates within a temperature range of -5°C to 60°C and is compliant with RoHS regulations. The termination type is screw, and the throw configuration is 4P.
Schneider LC1DT25BL technical specifications.
| Contact Current Rating | 25A |
| Depth | 99mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1DT25BL to view detailed technical specifications.
No datasheet is available for this part.