
The LC1DT25M7 is a 4-pole coil switch rated for 25A contact current. It operates within a temperature range of -5°C to 60°C and is terminated with screws. The switch measures 92mm in depth, 85mm in length, and 45mm in width. It is compliant with SVHC regulations.
Schneider LC1DT25M7 technical specifications.
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 25A |
| Depth | 92mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Reach SVHC Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1DT25M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
