
Schneider LC1F265 technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN |
| Coil Voltage (DC) | 460V |
| Contact Current Rating | 265A |
| Depth | 213mm |
| Length | 203mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | Panel |
| Number of Poles | 3 |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| DC Rated Voltage | 460V |
| Width | 201.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1F265 to view detailed technical specifications.
No datasheet is available for this part.
