Schneider LC1F265G7 technical specifications.
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 265A |
| Depth | 213mm |
| Length | 201.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 1kV |
| Reach SVHC Compliant | Unknown |
| Series | TeSys F |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 203mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1F265G7 to view detailed technical specifications.
No datasheet is available for this part.