Schneider LC1F400 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Coil Voltage (DC) | 460V |
| Contact Current Rating | 400A |
| Depth | 219mm |
| Length | 206mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | LC1F |
| Termination | Screw |
| DC Rated Voltage | 460V |
| Width | 213mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1F400 to view detailed technical specifications.
No datasheet is available for this part.
