Schneider LC2D12G7 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 12A |
| Depth | 86mm |
| Length | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | LC2D |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC2D12G7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.