Schneider LC2D18G7V technical specifications.
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Depth | 86mm |
| Length | 77mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 690V |
| Series | LC2 |
| Termination | Cable |
| Throw Configuration | 3PST |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC2D18G7V to view detailed technical specifications.
No datasheet is available for this part.