Schneider LC2K0610F7 technical specifications.
| Coil Voltage (AC) | 110V |
| Number of Poles | 3 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC2K0610F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.