Schneider LC2K09107B7 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 9A |
| Depth | 57mm |
| Length | 90mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 690V |
| Series | TeSys K |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC2K09107B7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.