Schneider LE1M35M708 technical specifications.
| Current Rating | 2.6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schneider LE1M35M708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.