Schneider LE1M35N716 technical specifications.
| Current Rating | 11.5A |
| Length | 160mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Overall Depth | 108mm |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | LE1 |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LE1M35N716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.