Schneider LE1M35U706 technical specifications.
| Length | 160mm |
| Overall Depth | 108mm |
| Ratings | IP65 |
| Series | LE1 |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LE1M35U706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.