Schneider LE4K065P7 technical specifications.
| Length | 165mm |
| Overall Depth | 146mm |
| Ratings | IP65 |
| Series | LE4 |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LE4K065P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.