Schneider LG1K065Q707 technical specifications.
| Length | 165mm |
| Overall Depth | 165mm |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LG1 |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LG1K065Q707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.