Schneider LG7K06M7 technical specifications.
| Length | 165mm |
| Overall Depth | 120mm |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LG7 |
| RoHS | Compliant |
Download the complete datasheet for Schneider LG7K06M7 to view detailed technical specifications.
No datasheet is available for this part.