Schneider LP1SK0600BD technical specifications.
| Contact Current Rating | 12A |
| Depth | 55.5mm |
| Length | 56mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Series | LP1SK |
| Termination | Screw |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LP1SK0600BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.