Schneider LP4K0610EW3 technical specifications.
| Contact Current Rating | 6A |
| Depth | 57mm |
| Length | 45mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | TeSys K |
| Termination | Screw |
| Width | 58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LP4K0610EW3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.