Schneider LR2D3355 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Operating Supply Voltage | 600V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LR2D3355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.