Schneider LRD340 technical specifications.
| Contact Current Rating | 40A |
| Depth | 116mm |
| Length | 70mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Screw |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LRD340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.