Schneider LRD35 technical specifications.
| Contact Current Rating | 38A |
| Depth | 116mm |
| Length | 137mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LRD35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
