Schneider LU2B32FU technical specifications.
| Contact Current Rating | 32A |
| Control Voltage | 240V |
| Current Rating | 32A |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | U-Line |
| Switching Current | 32A |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LU2B32FU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.