Schneider LU2MB0FU technical specifications.
| Package/Case | Module |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 110V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schneider LU2MB0FU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.