Schneider LUB320 technical specifications.
| Control Voltage | 240V |
| Current Rating | 32A |
| Package Quantity | 1 |
| Series | U-Line |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LUB320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
