Schneider LUFDA01 technical specifications.
| Package/Case | Module |
| Control Voltage | 240V |
| Current Rating | 2A |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | U-Line |
| RoHS | Compliant |
Download the complete datasheet for Schneider LUFDA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.