Schneider LUFN02 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Max Supply Voltage | 250V |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Primary Type | MODULE |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Schneider LUFN02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
