Schneider LXM05AD17M2 technical specifications.
| Current Rating | 12A |
| Length | 232mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 240V |
| Overall Depth | 170mm |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LXM05AD17M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.