Schneider LXM05AD22N4 technical specifications.
| Current Rating | 16A |
| Length | 232mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 480V |
| Overall Depth | 170mm |
| Voltage Rating | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LXM05AD22N4 to view detailed technical specifications.
No datasheet is available for this part.