Schneider LXM23AU10M3X technical specifications.
| Current Rating | 7.3A |
| Length | 162mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 255V |
| Overall Depth | 180mm |
| Voltage Rating | 220V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LXM23AU10M3X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.