Schneider METSEDM6200 technical specifications.
| Max Supply Voltage | 277V |
| Min Supply Voltage | 44V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schneider METSEDM6200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.