Schneider MGP1001L3 technical specifications.
| Current Rating | 100A |
| Number of Poles | 1 |
| Series | MGP |
| Voltage Rating | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider MGP1001L3 to view detailed technical specifications.
No datasheet is available for this part.