Schneider MMB251 technical specifications.
| Body Material | PVC, Polyvinyl, Polyvinylchloride |
| Color | White |
| Height | 25mm |
| Material | PVC |
| Mount | Surface Mount |
| Number of Gangs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider MMB251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
